Part Details for WNSC5D20650CW6Q by WeEn Semiconductor Co Ltd
Overview of WNSC5D20650CW6Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC5D20650CW6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WNSC5D20650CW6Q
|
Avnet Americas | Silicon Carbide Schottky Diode, Dual Common Cathode, 650 V, 20 A, 14.5 nC, TO-247, 3 Pins - Rail/Tube (Alt: WNSC5D20650CW6Q) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2494 | Buy Now |
DISTI #
771-WNSC5D20650CW6Q
|
Mouser Electronics | SiC Schottky Diodes WNSC5D20650CW/TO247/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$1.0700 / $2.4700 | Order Now |
DISTI #
WNSC5D20650CW6Q
|
EBV Elektronik | Silicon Carbide Schottky Diode, Dual Common Cathode, 650 V, 20 A, 14.5 nC, TO-247, 3 Pins (Alt: WNSC5D20650CW6Q) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for WNSC5D20650CW6Q
WNSC5D20650CW6Q CAD Models
WNSC5D20650CW6Q Part Data Attributes
|
WNSC5D20650CW6Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC5D20650CW6Q
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |