There are no models available for this part yet.
Overview of WNSC6D01650MBJ by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WNSC6D01650MBJ by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK3810
|
Newark | Diode - Sic, Schottky, Smb |Ween Semiconductors WNSC6D01650MBJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9250 / $1.8200 | Buy Now | |
DISTI #
1740-WNSC6D01650MBJCT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8090 In Stock |
|
$0.6875 / $2.4500 | Buy Now | |
DISTI #
WNSC6D01650MBJ
|
Avnet Americas | Diode SiC Schottky 650V 1A 2-Pin SMB T/R - Tape and Reel (Alt: WNSC6D01650MBJ) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6132 | Buy Now | |
DISTI #
771-WNSC6D01650MBJ
|
Mouser Electronics | SiC Schottky Diodes WNSC6D01650MB/SMB/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.6320 / $1.2100 | Order Now | |
DISTI #
WNSC6D01650MBJ
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 1A, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.9400 / $1.4100 | RFQ | |
DISTI #
WNSC6D01650MBJ
|
Avnet Silica | Diode SiC Schottky 650V 1A 2-Pin SMB T/R (Alt: WNSC6D01650MBJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for WNSC6D01650MBJ by WeEn Semiconductor Co Ltd
Part Data Attributes for WNSC6D01650MBJ by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON CARBIDE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.4 V
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
18 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
IEC-60134
|
Rep Pk Reverse Voltage-Max
|
650 V
|
Reverse Current-Max
|
20 µA
|
Reverse Test Voltage
|
650 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|