Part Details for WNSC6D10650B6J by WeEn Semiconductor Co Ltd
Overview of WNSC6D10650B6J by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for WNSC6D10650B6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-WNSC6D10650B6JTR-ND
|
DigiKey | WNSC6D10650B/TO263/REEL 13" Q1/T Min Qty: 3200 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1817 / $1.2271 | Buy Now |
DISTI #
WNSC6D10650B6J
|
Avnet Americas | Diode SiC Schottky 650V 10A 3-Pin TO-263 T/R - Tape and Reel (Alt: WNSC6D10650B6J) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7636 | Buy Now |
DISTI #
771-WNSC6D10650B6J
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC6D10650B/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.6360 / $0.6830 | Order Now |
DISTI #
WNSC6D10650B6J
|
Avnet Americas | Diode SiC Schottky 650V 10A 3-Pin TO-263 T/R - Tape and Reel (Alt: WNSC6D10650B6J) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7636 | Buy Now |
DISTI #
WNSC6D10650B6J
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 10A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$1.6500 / $2.4700 | RFQ |
DISTI #
WNSC6D10650B6J
|
Avnet Americas | Diode SiC Schottky 650V 10A 3-Pin TO-263 T/R - Tape and Reel (Alt: WNSC6D10650B6J) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7636 | Buy Now |
DISTI #
WNSC6D10650B6J
|
Avnet Silica | Diode SiC Schottky 650V 10A 3-Pin TO-263 T/R (Alt: WNSC6D10650B6J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
WNSC6D10650B6J
|
EBV Elektronik | Diode SiC Schottky 650V 10A 3-Pin TO-263 T/R (Alt: WNSC6D10650B6J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for WNSC6D10650B6J
WNSC6D10650B6J CAD Models
WNSC6D10650B6J Part Data Attributes
|
WNSC6D10650B6J
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC6D10650B6J
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |