-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7584
|
Newark | Sic Diode, 650V, 20A, To-263 Rohs Compliant: Yes |Ween Semiconductors WNSC6D20650B6J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 519 |
|
$1.5300 / $3.0900 | Buy Now |
DISTI #
1740-WNSC6D20650B6JCT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 20A D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4818 In Stock |
|
$2.3750 / $3.5700 | Buy Now |
DISTI #
WNSC6D20650B6J
|
Avnet Americas | Diode SiC Schottky 650V 20A 3-Pin TO-263 T/R - Tape and Reel (Alt: WNSC6D20650B6J) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0804 | Buy Now |
DISTI #
771-WNSC6D20650B6J
|
Mouser Electronics | SiC Schottky Diodes WNSC6D20650B/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.9310 | Order Now |
DISTI #
WNSC6D20650B6J
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 20A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$3.0800 | RFQ |
DISTI #
WNSC6D20650B6J
|
Avnet Silica | Diode SiC Schottky 650V 20A 3-Pin TO-263 T/R (Alt: WNSC6D20650B6J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
WNSC6D20650B6J
|
EBV Elektronik | Diode SiC Schottky 650V 20A 3-Pin TO-263 T/R (Alt: WNSC6D20650B6J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WNSC6D20650B6J
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC6D20650B6J
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 80 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |