-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0871
|
Newark | Schottky Diode, Sic, 650V, 20A, To-247 Rohs Compliant: Yes |Ween Semiconductors WNSC6D20650WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 429 |
|
$4.6600 / $6.9500 | Buy Now |
DISTI #
1740-WNSC6D20650WQ-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO247-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
496 In Stock |
|
$3.9628 / $7.9600 | Buy Now |
DISTI #
WNSC6D20650WQ
|
Avnet Americas | Diode SiC Schottky 650V 20A 2-Pin TO-247 Tube - Rail/Tube (Alt: WNSC6D20650WQ) Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.4500 | Buy Now |
DISTI #
771-WNSC6D20650WQ
|
Mouser Electronics | SiC Schottky Diodes WNSC6D20650W/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$3.5200 / $3.8200 | Order Now |
DISTI #
WNSC6D20650WQ
|
Avnet Silica | Diode SiC Schottky 650V 20A 2-Pin TO-247 Tube (Alt: WNSC6D20650WQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WNSC6D20650WQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC6D20650WQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Diode Type | RECTIFIER DIODE |