Part Details for WP-23502-000 by Knowles Corporation
Overview of WP-23502-000 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP-23502-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-WP-23502-000-ND
|
DigiKey | MIC COND ANALOG OMNI -52DB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
721 In Stock |
|
$25.9122 / $33.8500 | Buy Now |
DISTI #
721-WP-23502-000
|
Mouser Electronics | Microphones -52 Sens, Flat Resp Omni 25dB -100dB RoHS: Compliant | 159 |
|
$25.9000 / $33.8500 | Buy Now |