Part Details for WP-254064-10-9 by TE Connectivity
Overview of WP-254064-10-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP-254064-10-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5283
|
Newark | Label, Polyester, White, 6.4Mm X 25.4Mm, Label Type:Thermal Transfer Printable, Label Height:6.4Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:10000, Product Range:Wp Series, Rohs Compliant: Yes |Te Connectivity WP-254064-10-9 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$236.9700 / $248.8600 | Buy Now |
DISTI #
WP-254064-10-9-ND
|
DigiKey | LABEL POLY WHITE 25.4X6.4MM Min Qty: 10000 Lead time: 22 Weeks Container: 10000 per Roll | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
DISTI #
650-WP254064109
|
Mouser Electronics | Labels & Industrial Warning Signs WP 1/.25" LABEL PRICE PER LABEL RoHS: Compliant | 17300 |
|
$0.0400 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester White 25.4x6.4mm RoHS: Compliant |
38972 In Stock |
|
$0.0219 / $0.0451 | Buy Now |
DISTI #
C31369-000
|
TTI | Labels & Industrial Warning Signs WP-254064-10-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0188 / $0.0392 | Buy Now |
DISTI #
RYCWP-254064-10-9
|
Interstate Connecting Components | 0 |
|
$0.0221 / $0.0336 | Buy Now | |
DISTI #
000000000002284546
|
Sager | Labels Thermal Transfer Printable Label Polyester White 25.4x6.4mm Min Qty: 10000 | 0 |
|
$0.0172 / $0.0328 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester White 25.4x6.4mm RoHS: Compliant |
38972 In Stock |
|
$0.0219 / $0.0451 | Buy Now |