Part Details for WP10-10-3G by Takachi Electronics Enclosure Co.,Ltd
Overview of WP10-10-3G by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP10-10-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4639
|
Newark | Outdoor/Waterproof Enclosure, Asa, Grey, Enclosure Type:Outdoor/Waterproof, Enclosure Material:Asa, External Height - Metric:24.99Mm, External Width - Metric:100Mm, External Depth - Metric:100Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Takachi WP10-10-3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.4700 / $18.6500 | Buy Now |
DISTI #
TKC-WP10-10-3G
|
TME | Enclosure: multipurpose, X: 100mm, Y: 100mm, Z: 25mm, WP, ASA, IP67 Min Qty: 1 | 9 |
|
$12.1600 / $15.2800 | Buy Now |
DISTI #
2472100
|
element14 Asia-Pacific | OUTDOOR/WATERPROOF ENCLOSURE, ASA, GREY RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$17.0599 / $17.9605 | Buy Now |
DISTI #
2472100
|
Farnell | OUTDOOR/WATERPROOF ENCLOSURE, ASA, GREY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 6 |
|
$14.4856 / $18.6798 | Buy Now |