Part Details for WP148-1CC by Carlisle Interconnect Technologies
Overview of WP148-1CC by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for WP148-1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP148-1CC
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for WP148-1CC
WP148-1CC CAD Models
WP148-1CC Part Data Attributes
|
WP148-1CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
WP148-1CC
Carlisle Interconnect Technologies
RF Connector, 1 Contact(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.164 inch | |
Body Length | 0.108 inch | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 350VAC V | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 3500000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 100 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Total Number of Contacts | 1 |