Part Details for WP1S-1R0JA5 by TT Electronics Welwyn Components
Overview of WP1S-1R0JA5 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP1S-1R0JA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3011
|
Newark | Through Hole Wirewound Resistor, Wp-S Series, 1 Ohm, 1 W, - 5%, 50 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn WP1S-1R0JA5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 772 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1715 / $0.2500 | Buy Now |
Part Details for WP1S-1R0JA5
WP1S-1R0JA5 CAD Models
WP1S-1R0JA5 Part Data Attributes:
|
WP1S-1R0JA5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WP1S-1R0JA5
TT Electronics Welwyn Components
COMPACT FLAMEPROOF POWE WIREWOUND RESISTOR, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 21.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 6.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 50 V |