Part Details for WP1S1P by Switchcraft Conxall
Overview of WP1S1P by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP1S1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2846-ND
|
DigiKey | CONN WALL PLATE SILVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
110 In Stock |
|
$8.1500 / $11.6200 | Buy Now |
DISTI #
502-WP1S1P
|
Mouser Electronics | XLR Connectors 1 GANG 1 E/EH HOLE 4-40 THREADED, STEEL | 0 |
|
$10.2700 / $15.7400 | Order Now |
DISTI #
70932324
|
RS | WALL PLT 1 GNG 1 HLE | Switchcraft WP1S1P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6400 / $13.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$9.6000 / $11.6400 | Buy Now |
DISTI #
000000000003483306
|
Sager | XLR Connectors 1 GANG 1 E/EH HOLE 4-40 THREADED, STEEL Min Qty: 100 | 0 |
|
$10.9100 / $11.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$9.6000 / $11.6400 | Buy Now |
Part Details for WP1S1P
WP1S1P CAD Models
WP1S1P Part Data Attributes:
|
WP1S1P
Switchcraft Conxall
Buy Now
|
Compare Parts:
WP1S1P
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |