Part Details for WP25D-P028VA1-R8000 by JAE Electronics
Overview of WP25D-P028VA1-R8000 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP25D-P028VA1-R8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP25D-P028VA1R8K
|
Mouser Electronics | Board to Board & Mezzanine Connectors 28P/2pwr 3A PLG 0.35 0.7mm stacking hght RoHS: Compliant | 5551 |
|
$0.9810 / $2.0500 | Buy Now |
DISTI #
JAEWP25D-P028VA1-R8000
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1616 | Buy Now |