Part Details for WP25D-S010VA1-R8000 by JAE Electronics
Overview of WP25D-S010VA1-R8000 by JAE Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP25D-S010VA1-R8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP25D-S010VA1R8K
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P/2pwr 3A SKT 0.35 0.7mm stacking hght RoHS: Compliant | 0 |
|
$0.6130 | Order Now |
DISTI #
JAEWP25D-S010VA1-R8000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 6824 |
|
RFQ | ||
|
Quest Components | 5459 |
|
$0.7356 / $2.4520 | Buy Now |