Part Details for WP25S-100RJA15 by TT Electronics Welwyn Components
Overview of WP25S-100RJA15 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP25S-100RJA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3020
|
Newark | Through Hole Wirewound Resistor, Wp-S Series, 100 Ohm, 2.5 W, - 5%, 75 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn WP25S-100RJA15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1060 |
|
$0.2040 / $0.6140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1524 / $0.2398 | Buy Now |
Part Details for WP25S-100RJA15
WP25S-100RJA15 CAD Models
WP25S-100RJA15 Part Data Attributes
|
WP25S-100RJA15
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WP25S-100RJA15
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 2.5W, 5%, 200ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 12.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for WP25S-100RJA15
This table gives cross-reference parts and alternative options found for WP25S-100RJA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP25S-100RJA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA835-100RJI | RESISTOR, WIRE WOUND, 2.5W, 5%, 200ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | WP25S-100RJA15 vs WA835-100RJI |
WP25S-100RJPB | Fixed Resistor, Wire Wound, 2.5W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, | TT Electronics Resistors | WP25S-100RJA15 vs WP25S-100RJPB |