WP25S-1R0JA15
Description: COMPACT FLAMEPROOF POWE WIREWOUND RESISTOR, AXIAL LEADED, ROHS COMPLIANT

Overview of WP25S-1R0JA15 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Price & Stock for WP25S-1R0JA15 by TT Electronics Welwyn Components

Part # Manufacturer Description Stock Price Buy
DISTI # 67X3018
Newark Through Hole Wirewound Resistor, Wp-S Series, 1 Ohm, 2.5 W, - 5%, 75 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn WP25S-1R0JA15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 215
  • 1 $0.0870
  • 10 $0.0870
  • 25 $0.0870
  • 50 $0.0870
  • 100 $0.0870
  • 500 $0.0870
$0.0870 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.2398
  • 1,500 $0.1861
  • 3,000 $0.1775
  • 6,000 $0.1722
  • 10,500 $0.1648
  • 25,500 $0.1602
  • 51,000 $0.1547
  • 100,500 $0.1524
$0.1524 / $0.2398 Buy Now

CAD Models for WP25S-1R0JA15 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP25S-1R0JA15 by TT Electronics Welwyn Components

WP25S-1R0JA15
TT Electronics Welwyn Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FALME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
17.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
12.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2.5 W
Rated Temperature
25 °C
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. WP25S-1R0JA15
    TT Electronics Welwyn Components
    COMPACT FLAMEPROOF POWE WIREWOUND RESISTOR, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for WP25S-1R0JA15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP25S-1R0JA15 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP25S-1R0JA15 by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of WP25S-1R0JA15 would you like to use for your alert(s)?
  • Please alert me when WP25S-1R0JA15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP25S-1R0JA15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP25S-1R0JA15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP25S-1R0JA15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP25S-1R0JA15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP25S-1R0JA15 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: