There are no models available for this part yet.
Overview of WP26-S040VA1-R15000 by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WP26-S040VA1-R15000 by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-WP26-S040VA1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P skt 0.35mm pitch 0.6mm stacking RoHS: Compliant | 0 |
|
$0.8480 | Order Now | |
DISTI #
JAEWP26-S040VA1-R15000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |