Part Details for WP26DK-S040VA3-R15000 by JAE Electronics
Overview of WP26DK-S040VA3-R15000 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP26DK-S040VA3-R15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP26DKS040R15000
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40CKT RECEPT 0.35MM 0.6MM VRT STACKING RoHS: Compliant | 0 |
|
$0.8840 / $1.8400 | Order Now |
DISTI #
JAEWP26DK-S040VA3-R15000
|
Heilind Electronics | BTB CONN 0.35MM RCPT,40P,SMT 0.6MM STACKING, AU | Americas - 0 in Stock |
|
$1.0454 | Buy Now |