Part Details for WP4S-39RJA1 by TT Electronics Welwyn Components
Overview of WP4S-39RJA1 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP4S-39RJA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fixed Resistor, Wire Wound, 4W, 39ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount RoHS: Compliant | 0 |
|
$0.3112 / $0.4608 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 10395 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 8316 |
|
$0.2750 / $1.2500 | Buy Now |
Part Details for WP4S-39RJA1
WP4S-39RJA1 CAD Models
WP4S-39RJA1 Part Data Attributes
|
WP4S-39RJA1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WP4S-39RJA1
TT Electronics Welwyn Components
RES,AXIAL,WIREWOUND,39 OHMS,100WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 22.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for WP4S-39RJA1
This table gives cross-reference parts and alternative options found for WP4S-39RJA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP4S-39RJA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP4S-39RJA1 | Fixed Resistor, Wire Wound, 4W, 39ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | WP4S-39RJA1 vs WP4S-39RJA1 |