Part Details for WP66DK-P030VA1-R15000 by Japan Aviation Electronics Industry Limited
Overview of WP66DK-P030VA1-R15000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WP66DK-P030VA1-R15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-WP66DK-P030VA1-R15000CT-ND
|
DigiKey | CONN PLUG 30 POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24470 In Stock |
|
$0.6939 / $1.4400 | Buy Now |
Part Details for WP66DK-P030VA1-R15000
WP66DK-P030VA1-R15000 CAD Models
WP66DK-P030VA1-R15000 Part Data Attributes
|
WP66DK-P030VA1-R15000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WP66DK-P030VA1-R15000
Japan Aviation Electronics Industry Limited
FFC/FPC Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.062 inch | |
Body Depth | 0.019 inch | |
Body Length | 0.267 inch | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Arrangement | S28P2 | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 51 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.014 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.45 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 3 A | |
Rated Current (Signal) | 0.3 A | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | 4.5 N |