Part Details for WP6C-P030VA1-R6000 by JAE Electronics
Overview of WP6C-P030VA1-R6000 by JAE Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP6C-P030VA1-R6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP6CP030VA1R6000
|
Mouser Electronics | Board to Board & Mezzanine Connectors Shielded 0.4mm pitch 30 pin plug - B2B RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
70672582
|
RS | WP6C series, plug, 30 pos., 2 rows, stacking, soldering (SMT) | JAE Electronics Inc. WP6C-P030VA1-R6000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$10,871.8900 | RFQ |
DISTI #
JAEWP6C-P030VA1-R6000
|
Heilind Electronics | CONN B2B MEZZANINE SHLD 0.4MM 30-PIN | Americas - 0 in Stock |
|
$8,362.9840 | Buy Now |
|
Bristol Electronics | 4673 |
|
RFQ | ||
|
Quest Components | 3738 |
|
$1.3680 / $3.6480 | Buy Now |