Part Details for WP6C-S030VA1-R6000 by JAE Electronics
Overview of WP6C-S030VA1-R6000 by JAE Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP6C-S030VA1-R6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP6CS030VA1R6000
|
Mouser Electronics | Board to Board & Mezzanine Connectors Shielded 0.4mm pitch 30 pin socket - B2B RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
70672584
|
RS | WP6C series, receptacle 30 pos., 2 rows, stacking, soldering (SMT) | JAE Electronics Inc. WP6C-S030VA1-R6000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$11,551.3900 | RFQ |
DISTI #
JAEWP6C-S030VA1-R6000
|
Heilind Electronics | Americas - 0 in Stock |
|
$7,532.3076 / $7,650.0000 | Buy Now | |
|
Bristol Electronics | 3306 |
|
RFQ | ||
|
Quest Components | 2644 |
|
$1.5360 / $3.0720 | Buy Now |