Part Details for WP80 + WDH10 by Weller Hand Tools GmbH
Overview of WP80 + WDH10 by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP80 + WDH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4512
|
Newark | Soldering Iron W/ Stand, 80W, 24V, Supply Voltage V Ac:24V, Output Power:80W, Heat Temperature Max:350°C, Product Range:-, Plug Type:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Weller WP80 + WDH10 (Alternate Part Number: 037103225320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$233.7700 | Buy Now |
DISTI #
93X9468
|
Newark | Wp80 Sold Set 80W/24V W/Holder Wdh10/Weller Rohs Compliant: Yes |Weller WP80 + WDH10 (Alternate Part Number: 037103225320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.0000 | Buy Now |