Part Details for WP9-P014VA1-R6000 by JAE Electronics
Overview of WP9-P014VA1-R6000 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP9-P014VA1-R6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP9P014VA1R6000
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLG 0.4MM NW 14POS DUAL SMD RoHS: Compliant | 0 |
|
$0.8110 | Order Now |
DISTI #
70672624
|
RS | WP9 series, plug, 14 pos., 2 rows, stacking, soldering (SMT) | JAE Electronics Inc. WP9-P014VA1-R6000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$7,700.9400 | RFQ |
DISTI #
JAEWP9-P014VA1-R6000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |