There are no models available for this part yet.
Overview of WPB-250-4310M by Amphenol Times Microwave Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54310MPWPREP | Texas Instruments | Enhanced Product 3V to 6V Input, 3A, Synchronous Buck PWM Switcher with Integrated FETs 20-HTSSOP -55 to 125 |
Price & Stock for WPB-250-4310M by Amphenol Times Microwave Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1946-WPB-250-4310M-ND
|
DigiKey | WEATHER PROTECION BOOT FOR TYPE Min Qty: 24 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.9371 | Buy Now | |
DISTI #
ATMWPB-250-4310M
|
Heilind Electronics | WEATHER PROTECION BOOT FOR TYP 3192-6043 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ATMWPB-250-4310M
|
Interstate Connecting Components | WEATHER PROTECION BOOT FOR TYP 3192-6043 | 0 |
|
Buy Now |