Part Details for WPC4312RJB (ALTERNATE: WPC4312RJB) by Siemens
Overview of WPC4312RJB (ALTERNATE: WPC4312RJB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPC4312RJB (ALTERNATE: WPC4312RJB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785290
|
RS | PAKMTR 400A 3G 1PH 225A 5J RLS HORN SPL , WPC4312RJB | Siemens WPC4312RJB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,646.3900 | RFQ |