Part Details for WPE0581D3H by Wei Pan Microelectronics
Overview of WPE0581D3H by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPE0581D3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25A 18V 500W 7.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 1060 |
|
$0.0185 / $0.0330 | Buy Now |