WPM1481-6/TR
Will Semiconductor Ltd
Description: Small Signal Field-Effect Transistor,

Overview of WPM1481-6/TR by Will Semiconductor Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Telecommunications Communication and Networking

Price & Stock for WPM1481-6/TR by Will Semiconductor Ltd

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Single P-Channel, -12V, -5.5A, Power MOSFET 50000
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

CAD Models for WPM1481-6/TR by Will Semiconductor Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPM1481-6/TR by Will Semiconductor Ltd

WPM1481-6/TR
Will Semiconductor Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WILL SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Want to compare parts?
  1. WPM1481-6/TR
    Will Semiconductor Ltd
    Small Signal Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPM1481-6/TR by Will Semiconductor Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPM1481-6/TR by Will Semiconductor Ltd

Select Manufacturer
Which Manufacturer of WPM1481-6/TR would you like to use for your alert(s)?
  • Please alert me when WPM1481-6/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPM1481-6/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPM1481-6/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPM1481-6/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPM1481-6/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPM1481-6/TR by Will Semiconductor Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: