Part Details for WPPC-A11064AA-TLD by World Products Inc
Overview of WPPC-A11064AA-TLD by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPPC-A11064AA-TLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1450 / $0.4070 | Buy Now |
|
NAC | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2380 / $0.4000 | Buy Now |
Part Details for WPPC-A11064AA-TLD
WPPC-A11064AA-TLD CAD Models
WPPC-A11064AA-TLD Part Data Attributes
|
WPPC-A11064AA-TLD
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-A11064AA-TLD
World Products Inc
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-A11064AA-TLD
This table gives cross-reference parts and alternative options found for WPPC-A11064AA-TLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-A11064AA-TLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | WPPC-A11064AA-TLD vs MOC8050-SMT&R |
WPPC-A11064AH | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | WPPC-A11064AA-TLD vs WPPC-A11064AH |
TLP121-4(GB) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | WPPC-A11064AA-TLD vs TLP121-4(GB) |
WPPC-D12306DD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | WPPC-A11064AA-TLD vs WPPC-D12306DD |
TLP630(GB-LF5) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-A11064AA-TLD vs TLP630(GB-LF5) |
TLP371(LF4) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-A11064AA-TLD vs TLP371(LF4) |
TLP504A-2(LF5) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | WPPC-A11064AA-TLD vs TLP504A-2(LF5) |
MOC8050FR2 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | WPPC-A11064AA-TLD vs MOC8050FR2 |
TLP330(TP1) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-A11064AA-TLD vs TLP330(TP1) |
MOC8030.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | WPPC-A11064AA-TLD vs MOC8030.300 |