Part Details for WPPC-A11064BA by World Products Inc
Overview of WPPC-A11064BA by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for WPPC-A11064BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1410 / $0.3960 | Buy Now |
|
NAC | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2310 / $0.3900 | Buy Now |
Part Details for WPPC-A11064BA
WPPC-A11064BA CAD Models
WPPC-A11064BA Part Data Attributes:
|
WPPC-A11064BA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-A11064BA
World Products Inc
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |