Part Details for WPPC-D11D0088D by World Products Inc
Overview of WPPC-D11D0088D by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WPPC-D11D0088D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8500 / $2.5000 | Buy Now |
|
NAC | Logic IC Output Optocoupler, 1-Element, 2500V Isolation RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
$1.4150 / $2.4100 | Buy Now |
Part Details for WPPC-D11D0088D
WPPC-D11D0088D CAD Models
WPPC-D11D0088D Part Data Attributes
|
WPPC-D11D0088D
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D11D0088D
World Products Inc
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |