WPPC-D11D0158A
World Products Inc
Description: Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMD, 8 PIN

Overview of WPPC-D11D0158A by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WPPC-D11D0158A by World Products Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 12,750 $2.5000
  • 25,500 $1.2800
  • 38,250 $0.8700
  • 51,000 $0.8500
$0.8500 / $2.5000 Buy Now
NAC Logic IC Output Optocoupler, 1-Element, 2500V Isolation RoHS: Compliant Min Qty: 48 Package Multiple: 48 0
  • 1 $2.4100
  • 250 $1.7280
  • 1,000 $1.4150
$1.4150 / $2.4100 Buy Now

CAD Models for WPPC-D11D0158A by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPPC-D11D0158A by World Products Inc

WPPC-D11D0158A
World Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
SMD, 8 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Configuration
SINGLE
Forward Current-Max
0.025 A
Isolation Voltage-Max
2500 V
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Want to compare parts?
  1. WPPC-D11D0158A
    World Products Inc
    Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMD, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPPC-D11D0158A by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPPC-D11D0158A by World Products Inc

Select Manufacturer
Which Manufacturer of WPPC-D11D0158A would you like to use for your alert(s)?
  • Please alert me when WPPC-D11D0158A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPPC-D11D0158A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPPC-D11D0158A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPPC-D11D0158A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPPC-D11D0158A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPPC-D11D0158A by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: