Part Details for WPPC-D12036ED by World Products Inc
Overview of WPPC-D12036ED by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for WPPC-D12036ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP RoHS: Compliant | 0 |
|
$0.2760 / $0.8110 | Buy Now |
|
NAC | Darlington Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$0.4600 / $0.7800 | Buy Now |
Part Details for WPPC-D12036ED
WPPC-D12036ED CAD Models
WPPC-D12036ED Part Data Attributes
|
WPPC-D12036ED
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D12036ED
World Products Inc
Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-D12036ED
This table gives cross-reference parts and alternative options found for WPPC-D12036ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D12036ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2733-4 | Darlington Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | NEC Electronics America Inc | WPPC-D12036ED vs PS2733-4 |
WPPC-D12036EA-TLD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | WPPC-D12036ED vs WPPC-D12036EA-TLD |
TCMD1000 | Darlington Output Optocoupler, PLASTIC, MINIFLAT, 4 PIN | Vishay Semiconductors | WPPC-D12036ED vs TCMD1000 |
PS2732-4 | Darlington Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | NEC Electronics America Inc | WPPC-D12036ED vs PS2732-4 |
PS2802-1-F3 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics America Inc | WPPC-D12036ED vs PS2802-1-F3 |
MOC223 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | WPPC-D12036ED vs MOC223 |
MOC223R1-M | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | WPPC-D12036ED vs MOC223R1-M |
PS2732-4 | Darlington Output Optocoupler, 4-Element, 2500V Isolation, SOP-16 | NEC Electronics Group | WPPC-D12036ED vs PS2732-4 |
PS2802-1-A | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , / | Renesas Electronics Corporation | WPPC-D12036ED vs PS2802-1-A |
PS2733-2 | Darlington Output Optocoupler, 2-Element, 2500V Isolation, SOP, 8 PIN | NEC Electronics Group | WPPC-D12036ED vs PS2733-2 |