Part Details for WPPC-D12D608A by World Products Inc
Overview of WPPC-D12D608A by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for WPPC-D12D608A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $2.9100 | Buy Now |
|
NAC | Logic IC Output Optocoupler, 1-Element, 2500V Isolation RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
$1.6460 / $2.8000 | Buy Now |
Part Details for WPPC-D12D608A
WPPC-D12D608A CAD Models
WPPC-D12D608A Part Data Attributes:
|
WPPC-D12D608A
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D12D608A
World Products Inc
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |