Part Details for WPPCT-N1064S by World Products Inc
Overview of WPPCT-N1064S by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for WPPCT-N1064S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3970 / $1.1640 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 2500V Isolation RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6590 / $1.1200 | Buy Now |
Part Details for WPPCT-N1064S
WPPCT-N1064S CAD Models
WPPCT-N1064S Part Data Attributes
|
WPPCT-N1064S
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPCT-N1064S
World Products Inc
Triac Output Optocoupler, 1-Element, 2500V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |