Part Details for WPPCT-N1066A by World Products Inc
Overview of WPPCT-N1066A by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for WPPCT-N1066A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD RoHS: Compliant |
520 In Stock |
|
$0.3200 / $2.4500 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$0.5600 / $0.9500 | Buy Now |
|
Master Electronics | Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD RoHS: Compliant |
520 In Stock |
|
$0.3200 / $2.4500 | Buy Now |
Part Details for WPPCT-N1066A
WPPCT-N1066A CAD Models
WPPCT-N1066A Part Data Attributes:
|
WPPCT-N1066A
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPCT-N1066A
World Products Inc
Triac Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |