Part Details for WPS100-8005L by Matrix Technology Solutions Ltd
Overview of WPS100-8005L by Matrix Technology Solutions Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPS100-8005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4321-WPS100-8005L-ND
|
DigiKey | 80V 5A 100W 1mV/0.1mA Wide range Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$919.0000 / $939.0000 | Buy Now |