Part Details for WPT8 by Weller Hand Tools GmbH
Overview of WPT8 by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5698
|
Newark | Tip, Soldering Iron, Spade, 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:Spade, For Use With:Weller Wsta3 And Wpa2 Pyropen Soldering Irons, Product Range:- Rohs Compliant: Na |Weller WPT8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$24.1000 | Buy Now |
DISTI #
71077507
|
RS | Weller,.079 in 35 Deg. Spade Tip For Wsta3 and Wpa2 Pyropen Soldering Tool | Weller WPT8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2300 | RFQ |
|
Onlinecomponents.com | Spade Tip for Soldering Tools |
9 In Stock |
|
$22.9000 / $24.1000 | Buy Now |
|
Master Electronics | Spade Tip for Soldering Tools |
9 In Stock |
|
$22.9000 / $24.1000 | Buy Now |
DISTI #
272SO879
|
Techni-Tool, Inc. | Weller WPT8 0.079" Spade Soldering Tip For WSTA3 And WPA2, WPT Series | 0 |
|
$24.1000 | Buy Now |
DISTI #
272SO879
|
TestEquity LLC | Weller WPT8 0.079" Spade Soldering Tip For WSTA3 And WPA2, WPT Series | 0 |
|
$24.1000 | Buy Now |