Part Details for WPTV-06ZN23-500-2SNA by Amphenol Corporation
Overview of WPTV-06ZN23-500-2SNA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPTV-06ZN23-500-2SNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH WPTV-06ZN23-500-2SNA
|
Avnet Americas | Circular Connector, Rhino Series, Straight Plug, 1 Contacts, Threaded Post Socket, Threaded - Bulk (Alt: APH WPTV-06ZN23-500-2SNA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH WPTV-06ZN23-500-2SNA
|
Avnet Americas | Circular Connector, Rhino Series, Straight Plug, 1 Contacts, Threaded Post Socket, Threaded - Bulk (Alt: APH WPTV-06ZN23-500-2SNA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH WPTV-06ZN23-500-2SNA
|
Avnet Americas | Circular Connector, Rhino Series, Straight Plug, 1 Contacts, Threaded Post Socket, Threaded - Bulk (Alt: APH WPTV-06ZN23-500-2SNA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for WPTV-06ZN23-500-2SNA
WPTV-06ZN23-500-2SNA CAD Models
WPTV-06ZN23-500-2SNA Part Data Attributes
|
WPTV-06ZN23-500-2SNA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-06ZN23-500-2SNA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |