Part Details for WPTV-06ZN25-1000-2PBA by Amphenol PCD
Overview of WPTV-06ZN25-1000-2PBA by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for WPTV-06ZN25-1000-2PBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCMWPTV-06ZN25-1000-2PBA
|
Heilind Electronics | PLUG, ZN, SHELL 25 AMP 1000 THREADED POST, PIN, LOCKING RI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMWPTV-06ZN25-1000-2PBA
|
Interstate Connecting Components | PLUG, ZN, SHELL 25 AMP 1000 THREADED POST, PIN, LOCKING RI | 0 |
|
Buy Now |