There are no models available for this part yet.
Overview of WQCF2012Z0M101PB by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for WQCF2012Z0M101PB by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WQCF2012Z0M101PBTR-ND
|
DigiKey | CMC 330MA 2LN 100OHM SMD AECQ200 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 | Buy Now | |
DISTI #
791-WQCF2012Z0M101PB
|
Mouser Electronics | Common Mode Chokes / Filters CM Choke 2012(0805) 100 Ohm +/-20% RoHS: Compliant | 0 |
|
$0.0700 / $0.2200 | Order Now |
CAD Models for WQCF2012Z0M101PB by Walsin Technology Corporation
Part Data Attributes for WQCF2012Z0M101PB by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.35 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.2 mm
|
Insulation Resistance-Min
|
10 MΩ
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
100 OHM Ω
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current
|
0.33 A
|
Rated Voltage
|
50 V
|
Screening Level
|
AEC-Q200
|
Width
|
1.2 mm
|
Alternate Parts for WQCF2012Z0M101PB
This table gives cross-reference parts and alternative options found for WQCF2012Z0M101PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCF2012Z0M101PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCCA0805F201TR300QYF | Data Line Filter | NIC Components Corp | WQCF2012Z0M101PB vs NCCA0805F201TR300QYF |
LCCM0805M261QTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | WQCF2012Z0M101PB vs LCCM0805M261QTAR |
MCI-2012-371 | Data Line Filter, 2 Function(s), 50V, 0.28A, LEAD FREE PACKAGE-4 | Pulse Maglayers | WQCF2012Z0M101PB vs MCI-2012-371 |
CMCC0805900MT | Data Line Filter, | VENKEL LTD | WQCF2012Z0M101PB vs CMCC0805900MT |
CMH05MB370 | Data Line Filter | Viking Tech Corp | WQCF2012Z0M101PB vs CMH05MB370 |
LCCM0805M201RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | WQCF2012Z0M101PB vs LCCM0805M201RTAR |
WTCF2012Z0M181PB | Data Line Filter | Walsin Technology Corporation | WQCF2012Z0M101PB vs WTCF2012Z0M181PB |
ACM-21-201M-T | Data Line Filter, | Abracon Corporation | WQCF2012Z0M101PB vs ACM-21-201M-T |
CMH05MB260 | Data Line Filter | Viking Tech Corp | WQCF2012Z0M101PB vs CMH05MB260 |
MCI-2012-201 | Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4 | Pulse Maglayers | WQCF2012Z0M101PB vs MCI-2012-201 |