Part Details for WR-100P-VF-N1-R1500 by JAE Electronics
Overview of WR-100P-VF-N1-R1500 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for WR-100P-VF-N1-R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR100PVFN1R1500R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100p plug SMT RoHS: Compliant | 0 |
|
$4.8700 | Order Now |
DISTI #
JAEWR-100P-VF-N1-R1500
|
Heilind Electronics | CONN HEADER 0.5MM 100POS SMD | Americas - 0 in Stock |
|
$5.6916 | Buy Now |