There are no models available for this part yet.
Overview of WR-100P-VF-N1 by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Price & Stock for WR-100P-VF-N1 by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-WR-100P-VF-N1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P PLUG 4MM HEIGHT RoHS: Compliant | 53 |
|
$5.5800 / $9.3700 | Buy Now | |
DISTI #
JAEWR-100P-VF-N1
|
Heilind Electronics | ROHS | Americas - 0 in Stock |
|
$6.2615 / $6.5646 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 418 |
|
$5.2500 / $7.7500 | Buy Now |