Part Details for WR-100SB-VF-N1 by Japan Aviation Electronics Industry Limited
Overview of WR-100SB-VF-N1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR-100SB-VF-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1767-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 70 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.1263 | Buy Now |
|
Quest Components | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 10 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for WR-100SB-VF-N1
WR-100SB-VF-N1 CAD Models
WR-100SB-VF-N1 Part Data Attributes
|
WR-100SB-VF-N1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WR-100SB-VF-N1
Japan Aviation Electronics Industry Limited
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for WR-100SB-VF-N1
This table gives cross-reference parts and alternative options found for WR-100SB-VF-N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR-100SB-VF-N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50058-1001T-001 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE | Aces Electronics Co Ltd | WR-100SB-VF-N1 vs 50058-1001T-001 |
50058-1001N-002 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN AND LEAD FREE | Aces Electronics Co Ltd | WR-100SB-VF-N1 vs 50058-1001N-002 |
100R-JMDSS-G-1-TF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | JST Manufacturing | WR-100SB-VF-N1 vs 100R-JMDSS-G-1-TF |
50058-1001N-001 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN AND LEAD FREE | Aces Electronics Co Ltd | WR-100SB-VF-N1 vs 50058-1001N-001 |