Part Details for WR-120P-VF50-N1-R1300 by JAE Electronics
Overview of WR-120P-VF50-N1-R1300 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR-120P-VF50-N1-R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR120PVF50N1R13R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120p plug SMT RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
DISTI #
70672652
|
RS | WR series, plug, 120 pos., 2 rows, soldering (SMT), straight | JAE Electronics Inc. WR-120P-VF50-N1-R1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$10,649.1600 | RFQ |
DISTI #
JAEWR-120P-VF50-N1-R1300
|
Heilind Electronics | CONN HEADER 0.5MM 120POS SMD | Americas - 0 in Stock |
|
$6.3013 | Buy Now |