Part Details for WR-120P-VF50-N1 by JAE Electronics
Overview of WR-120P-VF50-N1 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Price & Stock for WR-120P-VF50-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR120PVF50N1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120p plug SMT RoHS: Compliant | 0 |
|
$5.6100 / $11.0800 | Order Now |
DISTI #
JAEWR-120P-VF50-N1
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.9538 / $7.2904 | Buy Now |