Part Details for WR-120PB-VF-N1 by Japan Aviation Electronics Industry Limited
Overview of WR-120PB-VF-N1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR-120PB-VF-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1961-ND
|
DigiKey | CONN PLUG 120POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.0375 / $18.7800 | Buy Now |
Part Details for WR-120PB-VF-N1
WR-120PB-VF-N1 CAD Models
WR-120PB-VF-N1 Part Data Attributes
|
WR-120PB-VF-N1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WR-120PB-VF-N1
Japan Aviation Electronics Industry Limited
Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.28 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6116 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .0556 N |
Alternate Parts for WR-120PB-VF-N1
This table gives cross-reference parts and alternative options found for WR-120PB-VF-N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR-120PB-VF-N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52819-1209 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | Molex | WR-120PB-VF-N1 vs 52819-1209 |
TX15-120P-LT-MH1 | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | WR-120PB-VF-N1 vs TX15-120P-LT-MH1 |
GMC44DRSD-S273 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | WR-120PB-VF-N1 vs GMC44DRSD-S273 |
GMC44DRSN-S273 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WR-120PB-VF-N1 vs GMC44DRSN-S273 |
RMC44DRST-S273 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | WR-120PB-VF-N1 vs RMC44DRST-S273 |
EMM44DRYN | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | WR-120PB-VF-N1 vs EMM44DRYN |
87BMN120R-3F | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug | KEL Corporation | WR-120PB-VF-N1 vs 87BMN120R-3F |
RMC44DRSN-S273 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WR-120PB-VF-N1 vs RMC44DRSN-S273 |
8807-120-170L-F | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | WR-120PB-VF-N1 vs 8807-120-170L-F |
ESM44DRYN | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | WR-120PB-VF-N1 vs ESM44DRYN |