Part Details for WR-120PB-VF60-N1 by JAE Electronics
Overview of WR-120PB-VF60-N1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR-120PB-VF60-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR120PBVF60N1
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.5MM 120P STR RoHS: Compliant | 0 |
|
$12.9300 / $19.8200 | Order Now |
DISTI #
JAEWR-120PB-VF60-N1
|
Heilind Electronics | PLUG 0.5MM 120 POS STR | Americas - 0 in Stock |
|
$14.5231 / $15.2259 | Buy Now |
|
Quest Components | 40 |
|
$24.4664 / $28.7840 | Buy Now |