Part Details for WR-120S-VF-N1-R1500 by JAE Electronics
Overview of WR-120S-VF-N1-R1500 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for WR-120S-VF-N1-R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR120SVFN1R1500R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120p recep SMT RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
DISTI #
JAEWR-120S-VF-N1-R1500
|
Heilind Electronics | Americas - 0 in Stock |
|
$7,221.3540 / $7,334.1875 | Buy Now |