Part Details for WR-160PB-VF-N1-R1500 by Japan Aviation Electronics Industry Limited
Overview of WR-160PB-VF-N1-R1500 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR-160PB-VF-N1-R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR-160PB-VF-N1-R1500-ND
|
DigiKey | CONN PLUG 160POS SMD GOLD Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 160 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 5 |
|
$5.4000 / $10.8000 | Buy Now |
Part Details for WR-160PB-VF-N1-R1500
WR-160PB-VF-N1-R1500 CAD Models
WR-160PB-VF-N1-R1500 Part Data Attributes
|
WR-160PB-VF-N1-R1500
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WR-160PB-VF-N1-R1500
Japan Aviation Electronics Industry Limited
Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.673 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.096 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |
Alternate Parts for WR-160PB-VF-N1-R1500
This table gives cross-reference parts and alternative options found for WR-160PB-VF-N1-R1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR-160PB-VF-N1-R1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91209-0151N | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | Aces Electronics Co Ltd | WR-160PB-VF-N1-R1500 vs 91209-0151N |
91209-0151L-001 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | Aces Electronics Co Ltd | WR-160PB-VF-N1-R1500 vs 91209-0151L-001 |
022-55-2183 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking | Molex | WR-160PB-VF-N1-R1500 vs 022-55-2183 |
91209-0153L | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | Aces Electronics Co Ltd | WR-160PB-VF-N1-R1500 vs 91209-0153L |
91209-0153N-001 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | Aces Electronics Co Ltd | WR-160PB-VF-N1-R1500 vs 91209-0153N-001 |
91209-0153N | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | Aces Electronics Co Ltd | WR-160PB-VF-N1-R1500 vs 91209-0153N |