Part Details for WR-30PB-VF50-N1-R1300 by JAE Electronics
Overview of WR-30PB-VF50-N1-R1300 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1071CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1170CT#30PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for WR-30PB-VF50-N1-R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR30PBVF50N1R13R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30p plug SMT Straight RoHS: Compliant | 0 |
|
$1.2900 / $1.3800 | Order Now |
DISTI #
JAEWR-30PB-VF50-N1-R1300
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,837.7076 / $1,866.4219 | Buy Now |